Part Details for ASSHLSSHL28K102 by JST Manufacturing
Overview of ASSHLSSHL28K102 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASSHLSSHL28K102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3951-ND
|
DigiKey | JUMPER SSHL-003T-P0.2 X2 4" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3396 In Stock |
|
$0.2910 / $0.6200 | Buy Now |
DISTI #
306-ASSHLSSHL28K102
|
Mouser Electronics | Rectangular Cable Assemblies 4" SHL & NSH SERIES STANDARD LEADS RoHS: Compliant | 968 |
|
$0.2790 / $0.6200 | Buy Now |
|
Future Electronics | Black 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.2800 / $0.3000 | Buy Now |