There are no models available for this part yet.
Overview of ASSHLSSHL28K305 by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASSHLSSHL28K305 by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
455-3244-ND
|
DigiKey | JUMPER SSHL-003T-P0.2 X2 12" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11328 In Stock |
|
$0.3948 / $0.9600 | Buy Now | |
DISTI #
306-ASSHLSSHL28K305
|
Mouser Electronics | Rectangular Cable Assemblies 12" SHL SERIES STANDARD LEADS RoHS: Compliant | 320 |
|
$0.3600 / $0.7600 | Buy Now | |
Future Electronics | Black, 28 AWG, Jumper, Socket to Socket, Tin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.3650 / $0.3900 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4867 / $0.5214 | Buy Now |
CAD Models for ASSHLSSHL28K305 by JST Manufacturing
Part Data Attributes for ASSHLSSHL28K305 by JST Manufacturing
ASSHLSSHL28K305
JST Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Want to compare parts?
-
ASSHLSSHL28K305JST ManufacturingVS
-