There are no models available for this part yet.
Overview of ASSHLSSHL28K51 by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASSHLSSHL28K51 by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
455-3242-ND
|
DigiKey | JUMPER SSHL-003T-P0.2 X2 2" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4690 In Stock |
|
$0.2623 / $0.5600 | Buy Now | |
DISTI #
306-ASSHLSSHL28K51
|
Mouser Electronics | Rectangular Cable Assemblies 2" SHL SERIES STANDARD LEADS RoHS: Compliant | 780 |
|
$0.2430 / $0.5600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.2480 | Buy Now |
CAD Models for ASSHLSSHL28K51 by JST Manufacturing
Part Data Attributes for ASSHLSSHL28K51 by JST Manufacturing
ASSHLSSHL28K51
JST Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Want to compare parts?
-
ASSHLSSHL28K51JST ManufacturingVS
-