Part Details for ASSMSSF22K254 by JST Manufacturing
Overview of ASSMSSF22K254 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASSMSSF22K254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3543-ND
|
DigiKey | JUMPER SSM-21T-P1.4-SSM-21T Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
906 In Stock |
|
$0.3877 / $0.7900 | Buy Now |
DISTI #
306-ASSMSSF22K254
|
Mouser Electronics | Rectangular Cable Assemblies 10" HL SERIES STANDARD LEADS M-F RoHS: Compliant | 0 |
|
$0.3850 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.3390 | Buy Now |