Part Details for ASSVP-10.000MHZ-C14 by Abracon Corporation
Overview of ASSVP-10.000MHZ-C14 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ASSVP-10.000MHZ-C14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASSVP-10.000MHZ-C1
|
Avnet Americas | Clock Oscillator 10MHz 3.3V 15pF 4-Pin CSMD Bulk - Bulk (Alt: ASSVP-10.000MHZ-C1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ASSVP-10.000MHZ-C14
ASSVP-10.000MHZ-C14 CAD Models
ASSVP-10.000MHZ-C14 Part Data Attributes
|
ASSVP-10.000MHZ-C14
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASSVP-10.000MHZ-C14
Abracon Corporation
Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |