-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASSVP-100.000MHZ-C
|
Avnet Americas | SMD Clock Oscillator 100MHz 3.3V 15pF 4-Pin SMD Bulk - Bulk (Alt: ASSVP-100.000MHZ-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSVP-100.000MHZ-C08
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASSVP-100.000MHZ-C08
Abracon Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASSVP-100.000MHZ-C08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSVP-100.000MHZ-C08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMJMGEK-100.0000T3 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | ASSVP-100.000MHZ-C08 vs AMJMGEK-100.0000T3 |
AMJMAGL-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | ASSVP-100.000MHZ-C08 vs AMJMAGL-100.0000 |
AMJMAGA-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | ASSVP-100.000MHZ-C08 vs AMJMAGA-100.0000 |
AMJMEGL-100.0000T3 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | ASSVP-100.000MHZ-C08 vs AMJMEGL-100.0000T3 |
AMJMGGA-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | ASSVP-100.000MHZ-C08 vs AMJMGGA-100.0000T |
CPWC3LZ-A3BP-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | ASSVP-100.000MHZ-C08 vs CPWC3LZ-A3BP-100.0000TS |
SM5545TEV-100.0M-T250 | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | ASSVP-100.000MHZ-C08 vs SM5545TEV-100.0M-T250 |
AMJMEGK-100.0000T3 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | ASSVP-100.000MHZ-C08 vs AMJMEGK-100.0000T3 |
AMJMDGA-100.0000T3 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | ASSVP-100.000MHZ-C08 vs AMJMDGA-100.0000T3 |
AMJMGEL-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | ASSVP-100.000MHZ-C08 vs AMJMGEL-100.0000 |