Part Details for AST-03208MR-3-R by PUI Audio
Overview of AST-03208MR-3-R by PUI Audio
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST-03208MR-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST-03208MR-3-R
|
Avnet Americas | Speaker Neodymium Iron Boron 8Ohm 15% 20kHz PC Pin - Trays (Alt: AST-03208MR-3-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
AST-03208MR-3-R
|
Avnet Americas | Speaker Neodymium Iron Boron 8Ohm 15% 20kHz PC Pin - Trays (Alt: AST-03208MR-3-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ |