Part Details for AST02506E1R000KE by Vishay Intertechnologies
Overview of AST02506E1R000KE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for AST02506E1R000KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST02506E1R000KE
|
Avnet Americas | Res Wirewound 1Ohm 10% 25W 400ppm/°C Silicone Coated Adjustable Tubular Screw Terminal Bulk - Bulk (Alt: AST02506E1R000KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $32.1563 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$23.4400 | Buy Now |
DISTI #
AST02506E1R000KE
|
TTI | Wirewound Resistors - Chassis Mount 1 OHM 10% 25W RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$4.0700 / $5.2600 | Buy Now |
Part Details for AST02506E1R000KE
AST02506E1R000KE CAD Models
AST02506E1R000KE Part Data Attributes:
|
AST02506E1R000KE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AST02506E1R000KE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 1ohm, 5V, 10% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 5 V |