Part Details for AST1575BMAQ by Mallory Sonalert Products Inc
Overview of AST1575BMAQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST1575BMAQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M1879
|
Newark | Audio Indicator, 3.65Khz, 85Db, 30V, Transducer Function:Buzzer, Supply Voltage Min:1V, Supply Voltage Max:30V, Current Rating:5Ma, Tones:Continuous, Sound Level Spl:85Db, Resonant Frequency:3.65Khz, Transducer Mounting:Smd Rohs Compliant: Yes |Mallory AST1575BMAQ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0800 | Buy Now |
DISTI #
AST1575BMAQ-ND
|
DigiKey | BUZZER PIEZO 7V 14.8X14.8MM SMD Min Qty: 1 Lead time: 30 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5200 | Buy Now |
DISTI #
539-AST1575BMAQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, CUT TAPE 3650HZ, 85DB, 8MM H RoHS: Compliant | 8 |
|
$1.9200 / $2.6900 | Buy Now |
DISTI #
70186688
|
RS | TRANSDUCER, SURFACE MOUNT AUDIBLE SIGNAL. 3650 SOUND FREQ. (HZ) 7.0VPP, HEIGHT 7 | Mallory Sonalert AST1575BMAQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6000 / $3.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8200 | Buy Now |
|
Onlinecomponents.com | Audio 1Vp-p 30Vp-p 5mA 85dBA Screw Screw Mount RoHS: Compliant |
497 In Stock 49 Factory Stock |
|
$1.1900 / $4.3200 | Buy Now |
DISTI #
000000000002397550
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, CUT TAPE 3650HZ, 85DB, 8MM H Min Qty: 1 | 0 |
|
$1.3300 / $2.5400 | Buy Now |
|
Master Electronics | Audio 1Vp-p 30Vp-p 5mA 85dBA Screw Screw Mount RoHS: Compliant |
497 In Stock 49 Factory Stock |
|
$1.1900 / $4.3200 | Buy Now |
Part Details for AST1575BMAQ
AST1575BMAQ CAD Models
AST1575BMAQ Part Data Attributes:
|
AST1575BMAQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
AST1575BMAQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |