Part Details for AST2000F00448B1F1000 by TE Connectivity
Overview of AST2000F00448B1F1000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST2000F00448B1F1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST2000F00448B1F1000-ND
|
DigiKey | 448 BAR, 7/16-20UNF MALE,0.5-4.5 Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$258.4460 | Buy Now |
DISTI #
11100520-00
|
Avnet Americas | Pressure Sensor Module Compound 0bar to 448bar 0.5V to 4.5V Thread Mount - Bulk (Alt: 11100520-00) Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$219.5980 / $264.2620 | Buy Now |
DISTI #
571-AST2000F00448B1F
|
Mouser Electronics | Industrial Pressure Sensors | 0 |
|
$247.5000 / $258.4300 | Order Now |
|
Onlinecomponents.com | 448 BAR, 7/16-20UNF Male,0.5-4.5V ratiom RoHS: Compliant | 0 |
|
$216.5700 / $403.2200 | Buy Now |
|
Master Electronics | 448 BAR, 7/16-20UNF Male,0.5-4.5V ratiom RoHS: Compliant | 0 |
|
$216.5700 / $403.2200 | Buy Now |