Part Details for AST20020E100R0KE by Vishay Intertechnologies
Overview of AST20020E100R0KE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for AST20020E100R0KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST20020E100R0KE
|
Avnet Americas | Res Wirewound 100Ohm 10% 225W 260ppm/°C Silicone Coated Adjustable Tubular Screw Terminal Bulk - Bulk (Alt: AST20020E100R0KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2645 / $128.6250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$93.7500 | Buy Now |
Part Details for AST20020E100R0KE
AST20020E100R0KE CAD Models
AST20020E100R0KE Part Data Attributes:
|
AST20020E100R0KE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AST20020E100R0KE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 225W, 100ohm, 10% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28.58 mm | |
Package Length | 266.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 225 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 150 V |
Alternate Parts for AST20020E100R0KE
This table gives cross-reference parts and alternative options found for AST20020E100R0KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST20020E100R0KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVT20015E100R0KE92 | Fixed Resistor, Wire Wound, 225W, 100ohm, 150V, 10% +/-Tol, 260ppm/Cel, Chassis Mount, | Vishay Intertechnologies | AST20020E100R0KE vs AVT20015E100R0KE92 |
AVT20015E100R0KE | Fixed Resistor, Wire Wound, 225W, 100ohm, 150V, 10% +/-Tol, 260ppm/Cel, Chassis Mount, | Vishay Intertechnologies | AST20020E100R0KE vs AVT20015E100R0KE |