Part Details for AST200Q by Mallory Sonalert Products Inc
Overview of AST200Q by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST200Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-1052-ND
|
DigiKey | BUZZER MAGNETIC 3V 8.7X8.7MM SMD Min Qty: 1 Lead time: 30 Weeks Container: Tube |
739 In Stock |
|
$2.3971 / $4.1300 | Buy Now |
DISTI #
539-AST200Q
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, 2-4VPP, TUBE 2731HZ, 85DB, 9X9X4 RoHS: Compliant | 144 |
|
$2.8100 / $4.8400 | Buy Now |
DISTI #
70974376
|
RS | Alarm, Transdcr-Extrnl Drv-Electromag, SMT,2-4VPP,2731Hz, Contn,85dB,8.7x8.7x4.2mm | Mallory Sonalert AST200Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3300 | RFQ |
|
Future Electronics | AST SERIES SPL:85dBA 80mA Resonant Frequency:2730Hz BUZZER RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks Container: Bag | 0Bag |
|
$5.4300 / $5.6700 | Buy Now |
|
Onlinecomponents.com | Audio 2Vp-p 4Vp-p 80mA 3Vp-p 85dBAdBA Surface Mount Solder Pad Tube RoHS: Compliant | 496 Factory Stock |
|
$3.4200 / $5.5100 | Buy Now |
DISTI #
000000000001408909
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, 2-4VPP, TUBE 2731HZ, 85DB, 9X9X4 Min Qty: 1 | 0 |
|
$2.6400 / $5.0500 | Buy Now |
|
Master Electronics | Audio 2Vp-p 4Vp-p 80mA 3Vp-p 85dBAdBA Surface Mount Solder Pad Tube RoHS: Compliant | 496 Factory Stock |
|
$3.4200 / $5.5100 | Buy Now |
Part Details for AST200Q
AST200Q CAD Models
AST200Q Part Data Attributes
|
AST200Q
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
AST200Q
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |