Part Details for AST20HAW20000P4Y0N000 by TE Connectivity
Overview of AST20HAW20000P4Y0N000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST20HAW20000P4Y0N000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST20HAW20000P4Y0N000-ND
|
DigiKey | AST20HAW20000P4Y0N000:CTO-130000 Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$675.8680 | Buy Now |
DISTI #
11100841-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 20000psi Thread Mount - Bulk (Alt: 11100841-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$593.7052 / $714.4588 | Buy Now |
|
Onlinecomponents.com | AST20HAW20000P4Y0N000:CTO-13000000-04 RoHS: Compliant |
6 Partner Stock |
|
$585.5300 / $1,085.4500 | Buy Now |
|
Master Electronics | AST20HAW20000P4Y0N000:CTO-13000000-04 RoHS: Compliant |
6 Partner Stock |
|
$585.5300 / $1,085.4500 | Buy Now |