-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 38.8800MHZ CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AST3TDA53TACJ2-38.8800MHZ-ND
|
DigiKey | XTAL OSC TCXO 38.88 MHZ HCMOS SM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
35 In Stock |
|
$21.3705 / $28.5600 | Buy Now |
DISTI #
AST3TDA53TACJ2-38.
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 38.88MHz ?280ppb CMOS 3.3V 4-Pin SMD Bulk - Bulk (Alt: AST3TDA53TACJ2-38.) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2536 | Buy Now |
DISTI #
815-AST3TDA53TACJ238
|
Mouser Electronics | TCXO Oscillators 5mm x 3.2mm XTAL OSC TCXO 38.88 MHz HCMO RoHS: Compliant | 80 |
|
$30.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$31.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.3600 / $85.8800 | Buy Now |
DISTI #
61338350
|
Verical | 5mm x 3.2mm XTAL OSC TCXO 38.88 MHz HCMOS 280 ppb SMD -40C - 105C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 50 |
|
$21.6725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy