Oscillators
AST3TQ-25.000MHZ-1
Abracon Corporation
Description: XTAL OSC TCXO 25.0000MHZ LVCMOS

Overview of AST3TQ-25.000MHZ-1 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AST3TQ-25.000MHZ-1 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AST3TQ-25.000MHZ-1-ND
DigiKey XTAL OSC TCXO 25.0000MHZ LVCMOS Min Qty: 1 Lead time: 13 Weeks Container: Strip 18
In Stock
  • 1 $45.3900
  • 10 $39.2590
  • 50 $35.4986
  • 100 $34.8616
$34.8616 / $45.3900 Buy Now
DISTI # AST3TQ-25.000MHZ-1
Avnet Americas Controlled Oscillator 25MHz TCXO LVCMOS 4-Pin SMD Bulk - Product that comes on tape, but is not reeled (Alt: AST3TQ-25.000MHZ-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Ammo Pack 0
  • 25 $34.1738
$34.1738 Buy Now
DISTI # AST3TQ-25.000MHZ-1
Avnet Americas Controlled Oscillator 25MHz TCXO LVCMOS 4-Pin SMD T/R - Tape and Reel (Alt: AST3TQ-25.000MHZ-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
DISTI # AST3TQ-25.000MHZ-1
Avnet Americas Controlled Oscillator 25MHz TCXO LVCMOS 4-Pin SMD T/R - Tape and Reel (Alt: AST3TQ-25.000MHZ-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # 815-AST3TQ-25-1
Mouser Electronics TCXO Oscillators XTAL OSC TCXO 25.0000MHZ LVCMOS RoHS: Compliant 0
  • 1 $43.9700
  • 10 $40.5200
$40.5200 / $43.9700 Order Now
DISTI # 71316392
RS Abracon Frequency Control - Stratum-lll / TCXO - AST3TQ-25.000MHZ-1 | Abracon AST3TQ-25.000MHZ-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 25 $54.1500
  • 125 $51.4400
  • 250 $48.7300
$48.7300 / $54.1500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 25 $35.4500
$35.4500 Buy Now
Onlinecomponents.com Precision SMD TCXO - 25.000MHZ ±100ppb -40 to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Bulk RoHS: Compliant 0
  • 25 $41.7400
  • 50 $39.3700
  • 100 $38.2900
  • 250 $37.7100
  • 500 $36.7600
  • 1,000 $36.2100
  • 2,500 $35.6600
$35.6600 / $41.7400 Buy Now

CAD Models for AST3TQ-25.000MHZ-1 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AST3TQ-25.000MHZ-1 by Abracon Corporation

AST3TQ-25.000MHZ-1
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
ABRACON
Aging
1 PPM/FIRST YEAR
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.1%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AST3TQ-25.000MHZ-1
    Abracon Corporation
    XTAL OSC TCXO 25.0000MHZ LVCMOS
    VS

Alternate Parts for AST3TQ-25.000MHZ-1

This table gives cross-reference parts and alternative options found for AST3TQ-25.000MHZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-25.000MHZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AST3TQ-25.000MHZ-1-T2 XTAL OSC TCXO 25.0000MHZ LVCMOS Abracon Corporation AST3TQ-25.000MHZ-1 vs AST3TQ-25.000MHZ-1-T2
Part Number Description Manufacturer Compare
SIT5356AI-FQ-33E0-25.000000X LVCMOS Output Clock Oscillator, 25MHz Nom, CQFN-10 SiTime Corporation AST3TQ-25.000MHZ-1 vs SIT5356AI-FQ-33E0-25.000000X
SIT5356AE-FQ-33E0-25.000000 LVCMOS Output Clock Oscillator, 25MHz Nom, CQFN-10 SiTime Corporation AST3TQ-25.000MHZ-1 vs SIT5356AE-FQ-33E0-25.000000
AST3TQ53-T-25.000MHZ-1-C-T2 XTAL OSC TCXO 25.0000MHZ LVCMOS Abracon Corporation AST3TQ-25.000MHZ-1 vs AST3TQ53-T-25.000MHZ-1-C-T2
SIT5356AC-FQ-33E0-25.000000Y LVCMOS Output Clock Oscillator, 25MHz Nom, CQFN-10 SiTime Corporation AST3TQ-25.000MHZ-1 vs SIT5356AC-FQ-33E0-25.000000Y
AST3TQ-25.000MHZ-1-T2 XTAL OSC TCXO 25.0000MHZ LVCMOS Abracon Corporation AST3TQ-25.000MHZ-1 vs AST3TQ-25.000MHZ-1-T2
SIT5356AC-FQ-33E0-25.000000 1 to 60 MHz, Stratum 3 Super-TCXO SiTime Corporation AST3TQ-25.000MHZ-1 vs SIT5356AC-FQ-33E0-25.000000

Related Parts for AST3TQ-25.000MHZ-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AST3TQ-25.000MHZ-1 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AST3TQ-25.000MHZ-1 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AST3TQ-25.000MHZ-1 would you like to use for your alert(s)?
  • Please alert me when AST3TQ-25.000MHZ-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AST3TQ-25.000MHZ-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AST3TQ-25.000MHZ-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AST3TQ-25.000MHZ-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AST3TQ-25.000MHZ-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AST3TQ-25.000MHZ-1 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: