Oscillators
AST3TQ-38.400MHZ-1
Abracon Corporation
Description: XTAL OSC TCXO 38.4000MHZ LVCMOS

Overview of AST3TQ-38.400MHZ-1 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-BF542BBCZ-4A Analog Devices 400MHz Blackfin Embedded Proce
ADSP-BF534BBCZ-4A Analog Devices Blackfin Processor 400MHz,100K
ADSP-BF534BBCZ-4B Analog Devices Blackfin Processor 400MHz,100K

Price & Stock for AST3TQ-38.400MHZ-1 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AST3TQ-38.400MHZ-1
Avnet Americas Controlled Oscillator 38.4MHz TCXO LVCMOS 4-Pin SMD Bulk - Product that comes on tape, but is not reeled (Alt: AST3TQ-38.400MHZ-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Ammo Pack 0
RFQ
DISTI # AST3TQ-38.400MHZ-1
Avnet Americas Controlled Oscillator 38.4MHz TCXO LVCMOS 4-Pin SMD T/R - Tape and Reel (Alt: AST3TQ-38.400MHZ-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
DISTI # AST3TQ-38.400MHZ-1
Avnet Americas Controlled Oscillator 38.4MHz TCXO LVCMOS 4-Pin SMD T/R - Tape and Reel (Alt: AST3TQ-38.400MHZ-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $28.9200
$28.9200 Buy Now
DISTI # 71316418
RS Abracon Frequency Control - Stratum-lll / TCXO - AST3TQ-38.400Mhz-1 | Abracon AST3TQ-38.400MHZ-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $42.8600
  • 125 $40.7100
  • 250 $38.5700
$38.5700 / $42.8600 RFQ
Onlinecomponents.com Precision SMD TCXO - 38.400MHZ ±100ppb -40 to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Bulk RoHS: Compliant 0
  • 25 $41.7400
  • 50 $39.3700
  • 100 $38.2900
  • 250 $37.7100
  • 500 $36.7600
  • 1,000 $36.2100
  • 2,500 $35.6600
$35.6600 / $41.7400 Buy Now

CAD Models for AST3TQ-38.400MHZ-1 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AST3TQ-38.400MHZ-1 by Abracon Corporation

AST3TQ-38.400MHZ-1
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
DILCC4,.2,200
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Aging
1 PPM/FIRST YEAR
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.1%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
38.4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AST3TQ-38.400MHZ-1
    Abracon Corporation
    XTAL OSC TCXO 38.4000MHZ LVCMOS
    VS

Alternate Parts for AST3TQ-38.400MHZ-1

This table gives cross-reference parts and alternative options found for AST3TQ-38.400MHZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-38.400MHZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AST3TQ-38.400MHZ-1-T2 XTAL OSC TCXO 38.4000MHZ LVCMOS Abracon Corporation AST3TQ-38.400MHZ-1 vs AST3TQ-38.400MHZ-1-T2

Related Parts for AST3TQ-38.400MHZ-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AST3TQ-38.400MHZ-1 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AST3TQ-38.400MHZ-1 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AST3TQ-38.400MHZ-1 would you like to use for your alert(s)?
  • Please alert me when AST3TQ-38.400MHZ-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AST3TQ-38.400MHZ-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AST3TQ-38.400MHZ-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AST3TQ-38.400MHZ-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AST3TQ-38.400MHZ-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AST3TQ-38.400MHZ-1 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: