There are no models available for this part yet.
Overview of AST3TQ-38.400MHZ-2-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF542BBCZ-4A | Analog Devices | 400MHz Blackfin Embedded Proce | |
ADSP-BF534BBCZ-4A | Analog Devices | Blackfin Processor 400MHz,100K | |
ADSP-BF534BBCZ-4B | Analog Devices | Blackfin Processor 400MHz,100K |
Price & Stock for AST3TQ-38.400MHZ-2-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AST3TQ-38.400MHZ-2
|
Avnet Americas | Controlled Oscillator 38.4MHz TCXO LVCMOS 4-Pin SMD T/R - Tape and Reel (Alt: AST3TQ-38.400MHZ-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
71316422
|
RS | Abracon Frequency Control - Stratum-lll / TCXO - AST3TQ-38.400Mhz-2-T | Abracon AST3TQ-38.400MHZ-2-T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2000 / $30.2200 | RFQ |
CAD Models for AST3TQ-38.400MHZ-2-T by Abracon Corporation
Part Data Attributes for AST3TQ-38.400MHZ-2-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
DILCC4,.2,200
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ABRACON
|
Aging
|
1 PPM/FIRST YEAR
|
Fall Time-Max
|
4 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.28%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
38.4 MHz
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-50 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Package Equivalence Code
|
DILCC4,.2,200
|
Physical Dimension
|
7.0mm x 5.0mm x 1.9mm
|
Rise Time-Max
|
4 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for AST3TQ-38.400MHZ-2-T
This table gives cross-reference parts and alternative options found for AST3TQ-38.400MHZ-2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-38.400MHZ-2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABDFTCXO-38.400MHZ-E-2-T5 | XTAL OSC TCXO 38.4000MHZ LVCMOS | Abracon Corporation | AST3TQ-38.400MHZ-2-T vs ABDFTCXO-38.400MHZ-E-2-T5 |
ABDFTCXO-38.400MHZ-L-2 | LVCMOS Output Clock Oscillator, | Abracon Corporation | AST3TQ-38.400MHZ-2-T vs ABDFTCXO-38.400MHZ-L-2 |
AST3TQ-38.400MHZ-2 | XTAL OSC TCXO 38.4000MHZ LVCMOS | Abracon Corporation | AST3TQ-38.400MHZ-2-T vs AST3TQ-38.400MHZ-2 |
ABDFTCXO-38.400MHZ-L-2-T2 | XTAL OSC TCXO 38.4000MHZ LVCMOS | Abracon Corporation | AST3TQ-38.400MHZ-2-T vs ABDFTCXO-38.400MHZ-L-2-T2 |
ABDFTCXO-38.400MHZ-E-2 | LVCMOS Output Clock Oscillator, | Abracon Corporation | AST3TQ-38.400MHZ-2-T vs ABDFTCXO-38.400MHZ-E-2 |