Part Details for AST3TQ-40.000MHZ-1-T by Abracon Corporation
Overview of AST3TQ-40.000MHZ-1-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST3TQ-40.000MHZ-1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ-40.000MHZ-1-T-ND
|
DigiKey | XTAL OSC TCXO 40.0000MHZ LVCMOS Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AST3TQ-40.000MHZ-1
|
Avnet Americas | Controlled Oscillator 40MHz TCXO LVCMOS 4-Pin SMD T/R - Tape and Reel (Alt: AST3TQ-40.000MHZ-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
71316428
|
RS | Abracon Frequency Control - Stratum-lll / TCXO - AST3TQ-40.000Mhz-1-T | Abracon AST3TQ-40.000MHZ-1-T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6300 / $36.2600 | RFQ |
Part Details for AST3TQ-40.000MHZ-1-T
AST3TQ-40.000MHZ-1-T CAD Models
AST3TQ-40.000MHZ-1-T Part Data Attributes
|
AST3TQ-40.000MHZ-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-40.000MHZ-1-T
Abracon Corporation
XTAL OSC TCXO 40.0000MHZ LVCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AST3TQ-40.000MHZ-1-T
This table gives cross-reference parts and alternative options found for AST3TQ-40.000MHZ-1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-40.000MHZ-1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AST3TQ-40.000MHZ-1-T2 | XTAL OSC TCXO 40.0000MHZ LVCMOS | Abracon Corporation | AST3TQ-40.000MHZ-1-T vs AST3TQ-40.000MHZ-1-T2 |
AST3TQ-40.000MHZ-1 | XTAL OSC TCXO 40.0000MHZ LVCMOS | Abracon Corporation | AST3TQ-40.000MHZ-1-T vs AST3TQ-40.000MHZ-1 |