-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 19.2000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB-1.5-C | Coilcraft Inc | RF Transformer, 0.15MHz Min, 200MHz Max, 1:1.5 | |
WB1-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT | |
WB4-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12697-ND
|
DigiKey | XTAL OSC TCXO 19.2000MHZ LVCMOS Min Qty: 50 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$18.5360 | Buy Now |
DISTI #
AST3TQ-T-19.200MHZ
|
Avnet Americas | 0.28PPM STABILITY TCXO OVER -40? TO 85? - Bulk (Alt: AST3TQ-T-19.200MHZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1349 | Buy Now |
DISTI #
815-3TQ-T19.200-28
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 19.2000MHZ LVCMOS RoHS: Compliant | 0 |
|
$18.5300 / $19.1300 | Order Now |
DISTI #
71320728
|
RS | Abracon Frequency Control - AST3TQ-T-19.200MHz-28 | Abracon AST3TQ-T-19.200MHZ-28 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1400 / $21.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$16.7400 | Buy Now |
|
Onlinecomponents.com | Precision SMD TCXO - 19.200MHZ ±280ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Bulk RoHS: Compliant | 0 |
|
$18.1300 / $25.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AST3TQ-T-19.200MHZ-28
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-T-19.200MHZ-28
Abracon Corporation
XTAL OSC TCXO 19.2000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |