Part Details for AST3TQ-T-19.200MHZ-50-C-T2 by Abracon Corporation
Overview of AST3TQ-T-19.200MHZ-50-C-T2 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST3TQ-T-19.200MHZ-50-C-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ-T-19.200MHZ-50-C-T2-ND
|
DigiKey | XTAL OSC TCXO 19.2000MHZ LVCMOS Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AST3TQ-T-19.200MHZ
|
Avnet Americas | Precision Controlled Oscillator 19.2MHz TCXO LVCMOS ±50ppb 7x5mm 4-Pin SMD 2000 Pcs T/R - Tape and Reel (Alt: AST3TQ-T-19.200MHZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71470547
|
RS | Frequency Control - - AST3TQ-T-19.200MHz-50-C-T2 | Abracon AST3TQ-T-19.200MHZ-50-C-T2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$49.7300 / $55.2500 | RFQ |
|
Onlinecomponents.com | Precision SMD TCXO - 19.200MHZ ±50ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Tape&Reel RoHS: Compliant | 0 |
|
$43.9400 / $128.9600 | Buy Now |
Part Details for AST3TQ-T-19.200MHZ-50-C-T2
AST3TQ-T-19.200MHZ-50-C-T2 CAD Models
AST3TQ-T-19.200MHZ-50-C-T2 Part Data Attributes
|
AST3TQ-T-19.200MHZ-50-C-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-T-19.200MHZ-50-C-T2
Abracon Corporation
XTAL OSC TCXO 19.2000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Additional Feature | TR, 13 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |