Part Details for AST3TQ-T-20.000MHZ-28-T2 by Abracon Corporation
Overview of AST3TQ-T-20.000MHZ-28-T2 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for AST3TQ-T-20.000MHZ-28-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ-T-20.000MHZ
|
Avnet Americas | 0.28PPM STABILITY TCXO OVER -40° TO 85° - Tape and Reel (Alt: AST3TQ-T-20.000MHZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71320736
|
RS | Abracon Frequency Control - AST3TQ-T-20.000MHz-28-T2 | Abracon AST3TQ-T-20.000MHZ-28-T2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2900 / $13.2800 | RFQ |
|
Onlinecomponents.com | Precision SMD TCXO - 20.000MHZ ±280ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Tape&Reel RoHS: Compliant | 0 |
|
$11.6600 / $34.2200 | Buy Now |
Part Details for AST3TQ-T-20.000MHZ-28-T2
AST3TQ-T-20.000MHZ-28-T2 CAD Models
AST3TQ-T-20.000MHZ-28-T2 Part Data Attributes
|
AST3TQ-T-20.000MHZ-28-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-T-20.000MHZ-28-T2
Abracon Corporation
XTAL OSC TCXO 20.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AST3TQ-T-20.000MHZ-28-T2
This table gives cross-reference parts and alternative options found for AST3TQ-T-20.000MHZ-28-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-T-20.000MHZ-28-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AST3TQ-T-20.000MHZ-28-T5 | XTAL OSC TCXO 20.0000MHZ LVCMOS | Abracon Corporation | AST3TQ-T-20.000MHZ-28-T2 vs AST3TQ-T-20.000MHZ-28-T5 |