-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 20.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ-T-20.000MHZ-28-T5-ND
|
DigiKey | XTAL OSC TCXO 20.0000MHZ LVCMOS Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9500 | Buy Now |
DISTI #
AST3TQ-T-20.000MHZ
|
Avnet Americas | 0.28PPM STABILITY TCXO OVER -40° TO 85° - Tape and Reel (Alt: AST3TQ-T-20.000MHZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$14.3560 | Buy Now |
DISTI #
815-3TQ-T20-28T5
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 20.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$14.8000 | Order Now |
DISTI #
71320735
|
RS | Abracon Frequency Control - AST3TQ-T-20.000MHz-28-T5 | Abracon AST3TQ-T-20.000MHZ-28-T5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0300 / $16.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$12.9500 | Buy Now |
|
Onlinecomponents.com | Precision SMD TCXO - 20.000MHZ ±280ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Tape&Reel RoHS: Compliant | 0 |
|
$13.2700 / $37.3000 | Buy Now |
DISTI #
AST3TQ-T-20.000MHZ-28-T5
|
Avnet Abacus | - Tape and Reel (Alt: AST3TQ-T-20.000MHZ-28-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AST3TQ-T-20.000MHZ-28-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-T-20.000MHZ-28-T5
Abracon Corporation
XTAL OSC TCXO 20.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AST3TQ-T-20.000MHZ-28-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-T-20.000MHZ-28-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AST3TQ-T-20.000MHZ-28-T2 | XTAL OSC TCXO 20.0000MHZ LVCMOS | Abracon Corporation | AST3TQ-T-20.000MHZ-28-T5 vs AST3TQ-T-20.000MHZ-28-T2 |