There are no models available for this part yet.
Overview of AST3TQ-T-20.000MHZ-50-SW-T2 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AST3TQ-T-20.000MHZ-50-SW-T2 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AST3TQ-T-20.000MHZ
|
Avnet Americas | Precision Controlled Oscillator 20MHz TCXO Clipped Sine Wave ±50ppb 7x5mm 4-Pin SMD 2000 Pcs T/R - Tape and Reel (Alt: AST3TQ-T-20.000MHZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
71470577
|
RS | Frequency Control - - AST3TQ-T-20.000MHz-50-SW-T2 | Abracon AST3TQ-T-20.000MHZ-50-SW-T2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$49.7300 / $55.2500 | RFQ |
CAD Models for AST3TQ-T-20.000MHZ-50-SW-T2 by Abracon Corporation
Part Data Attributes for AST3TQ-T-20.000MHZ-50-SW-T2 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
36 Weeks
|
Additional Feature
|
TR, 13 INCH
|
Aging
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.05%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Physical Dimension
|
7.0mm x 5.0mm x 1.9mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Alternate Parts for AST3TQ-T-20.000MHZ-50-SW-T2
This table gives cross-reference parts and alternative options found for AST3TQ-T-20.000MHZ-50-SW-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-T-20.000MHZ-50-SW-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AST3TQ-T-20.000MHZ-50-SW | XTAL OSC TCXO 20.0000MHZ SNWV | Abracon Corporation | AST3TQ-T-20.000MHZ-50-SW-T2 vs AST3TQ-T-20.000MHZ-50-SW |