-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 24.5760MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ-T-24.576MHZ-50-C-T5-ND
|
DigiKey | XTAL OSC TCXO 24.5760MHZ LVCMOS Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$48.2553 | Buy Now |
DISTI #
AST3TQ-T-24.576MHZ-50-C-T5
|
Avnet Americas | Precision Controlled Oscillator 24.576MHz TCXO LVCMOS ±50ppb 7x5mm 4-Pin SMD 500 Pcs T/R - Tape and Reel (Alt: AST3TQ-T-24.576MHZ-50-C-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$46.4538 / $57.3330 | Buy Now |
DISTI #
71470582
|
RS | Frequency Control - - AST3TQ-T-24.576MHz-50-C-T5 | Abracon AST3TQ-T-24.576MHZ-50-C-T5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$51.6000 / $57.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$47.7800 | Buy Now |
|
Onlinecomponents.com | Precision SMD TCXO - 24.576MHZ ±50ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Tape&Reel RoHS: Compliant | 0 |
|
$48.4500 / $142.1900 | Buy Now |
DISTI #
AST3TQ-T-24.576MHZ-50-C-T5
|
Avnet Americas | Precision Controlled Oscillator 24.576MHz TCXO LVCMOS ±50ppb 7x5mm 4-Pin SMD 500 Pcs T/R - Tape and Reel (Alt: AST3TQ-T-24.576MHZ-50-C-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$46.4538 / $57.3330 | Buy Now |
DISTI #
AST3TQ-T-24.576MHZ-50-C-T5
|
Avnet Americas | Precision Controlled Oscillator 24.576MHz TCXO LVCMOS ±50ppb 7x5mm 4-Pin SMD 500 Pcs T/R - Tape and Reel (Alt: AST3TQ-T-24.576MHZ-50-C-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$46.4538 / $57.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AST3TQ-T-24.576MHZ-50-C-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-T-24.576MHZ-50-C-T5
Abracon Corporation
XTAL OSC TCXO 24.5760MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 13 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |