Part Details for AST3TQ-V-12.800MHZ-50-C by Abracon Corporation
Overview of AST3TQ-V-12.800MHZ-50-C by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-4LB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT |
Price & Stock for AST3TQ-V-12.800MHZ-50-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ-V-12.800MHZ
|
Avnet Americas | Precision Controlled Oscillator 12.8MHz VCTCXO LVCMOS ?50ppb 7x5mm 4-Pin SMD Bulk - Bulk (Alt: AST3TQ-V-12.800MHZ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71470524
|
RS | Frequency Control - - AST3TQ-V-12.800MHz-50-C | Abracon AST3TQ-V-12.800MHZ-50-C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$71.0800 / $78.9800 | RFQ |
|
Onlinecomponents.com | Precision SMD VCTCXO - 12.800MHZ ±50ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Bulk RoHS: Compliant | 0 |
|
$60.7100 / $115.0400 | Buy Now |
Part Details for AST3TQ-V-12.800MHZ-50-C
AST3TQ-V-12.800MHZ-50-C CAD Models
AST3TQ-V-12.800MHZ-50-C Part Data Attributes
|
AST3TQ-V-12.800MHZ-50-C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-V-12.800MHZ-50-C
Abracon Corporation
XTAL OSC VCTCXO 12.8000MHZ LVCMO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Additional Feature | BULK | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 13 ppm | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AST3TQ-V-12.800MHZ-50-C
This table gives cross-reference parts and alternative options found for AST3TQ-V-12.800MHZ-50-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-V-12.800MHZ-50-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AST3TQ-V-12.800MHZ-50-C-T5 | XTAL OSC VCTCXO 12.8000MHZ LVCMO | Abracon Corporation | AST3TQ-V-12.800MHZ-50-C vs AST3TQ-V-12.800MHZ-50-C-T5 |