Part Details for AST3TQ-V-40.000MHZ-50-C-T5 by Abracon Corporation
Overview of AST3TQ-V-40.000MHZ-50-C-T5 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST3TQ-V-40.000MHZ-50-C-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ-V-40.000MHZ-50-C-T5-ND
|
DigiKey | XTAL OSC VCTCXO 40.0000MHZ LVCMO Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AST3TQ-V-40.000MHZ
|
Avnet Americas | Precision Controlled Oscillator 40MHz VCTCXO LVCMOS ±50ppb 7x5mm 4-Pin SMD 500 Pcs T/R - Tape and Reel (Alt: AST3TQ-V-40.000MHZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71470633
|
RS | Frequency Control - - AST3TQ-V-40.000MHz-50-C-T5 | Abracon AST3TQ-V-40.000MHZ-50-C-T5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2400 / $66.9400 | RFQ |
|
Onlinecomponents.com | Precision SMD VCTCXO - 40.000MHZ ±50ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Tape&Reel RoHS: Compliant | 0 |
|
$53.2300 / $156.2400 | Buy Now |
DISTI #
AST3TQ-V-40.000MHZ
|
Avnet Americas | Precision Controlled Oscillator 40MHz VCTCXO LVCMOS ±50ppb 7x5mm 4-Pin SMD 500 Pcs T/R - Tape and Reel (Alt: AST3TQ-V-40.000MHZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AST3TQ-V-40.000MHZ
|
Avnet Americas | Precision Controlled Oscillator 40MHz VCTCXO LVCMOS ±50ppb 7x5mm 4-Pin SMD 500 Pcs T/R - Tape and Reel (Alt: AST3TQ-V-40.000MHZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for AST3TQ-V-40.000MHZ-50-C-T5
AST3TQ-V-40.000MHZ-50-C-T5 CAD Models
AST3TQ-V-40.000MHZ-50-C-T5 Part Data Attributes
|
AST3TQ-V-40.000MHZ-50-C-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-V-40.000MHZ-50-C-T5
Abracon Corporation
XTAL OSC VCTCXO 40.0000MHZ LVCMO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 13 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 13 ppm | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AST3TQ-V-40.000MHZ-50-C-T5
This table gives cross-reference parts and alternative options found for AST3TQ-V-40.000MHZ-50-C-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-V-40.000MHZ-50-C-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AST3TQ-V-40.000MHZ-50-C | XTAL OSC VCTCXO 40.0000MHZ LVCMO | Abracon Corporation | AST3TQ-V-40.000MHZ-50-C-T5 vs AST3TQ-V-40.000MHZ-50-C |