Part Details for AST3TQ53-T-12.800MHZ-2-C-T2 by Abracon Corporation
Overview of AST3TQ53-T-12.800MHZ-2-C-T2 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AST3TQ53-T-12.800MHZ-2-C-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ53-T-12.800MHZ-2-C-T2-ND
|
DigiKey | XTAL OSC TCXO 12.8000MHZ LVCMOS Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AST3TQ53-T-12.800M
|
Avnet Americas | Precision Controlled Oscillator 12.8MHz TCXO LVCMOS ±280ppb 5x3.2mm 4-Pin SMD 2000 Pcs T/R - Tape and Reel (Alt: AST3TQ53-T-12.800M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AST3TQ53-T-12.800MHZ-2-C-T2
|
Avnet Abacus | - Tape and Reel (Alt: AST3TQ53-T-12.800MHZ-2-C-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AST3TQ53-T-12.800MHZ-2-C-T2
AST3TQ53-T-12.800MHZ-2-C-T2 CAD Models
AST3TQ53-T-12.800MHZ-2-C-T2 Part Data Attributes
|
AST3TQ53-T-12.800MHZ-2-C-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ53-T-12.800MHZ-2-C-T2
Abracon Corporation
XTAL OSC TCXO 12.8000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 2.0mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |