Part Details for AST3TQ53-T-40.000MHZ-1-C by Abracon Corporation
Overview of AST3TQ53-T-40.000MHZ-1-C by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AST3TQ53-T-40.000MHZ-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ53-T-40.000MHZ-1-C-ND
|
DigiKey | XTAL OSC TCXO 40.0000MHZ LVCMOS Min Qty: 25 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$58.6360 | Buy Now |
DISTI #
AST3TQ53-T-40.000M
|
Avnet Americas | Precision Controlled Oscillator 40MHz TCXO LVCMOS ±100ppb 5x3.2mm 4-Pin SMD Bulk - Bulk (Alt: AST3TQ53-T-40.000M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$52.4087 / $63.3330 | Buy Now |
DISTI #
71470485
|
RS | Frequency Control - - AST3TQ53-T-40.000MHz-1-C | Abracon AST3TQ53-T-40.000MHZ-1-C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$57.0000 / $63.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$52.7800 | Buy Now |
|
Onlinecomponents.com | Precision SMD TCXO - 40.000MHZ ±100ppb -40°C to +85°C - LVCMOS Output - 3.3V - 5.0x3.2x1.6mm - Bulk RoHS: Compliant | 0 |
|
$51.7200 / $98.0200 | Buy Now |
DISTI #
AST3TQ53-T-40.000MHZ-1-C
|
Avnet Abacus | (Alt: AST3TQ53-T-40.000MHZ-1-C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AST3TQ53-T-40.000MHZ-1-C
AST3TQ53-T-40.000MHZ-1-C CAD Models
AST3TQ53-T-40.000MHZ-1-C Part Data Attributes
|
AST3TQ53-T-40.000MHZ-1-C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ53-T-40.000MHZ-1-C
Abracon Corporation
XTAL OSC TCXO 40.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12,154 | |
Physical Dimension | 5mm x 3.2mm x 2mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AST3TQ53-T-40.000MHZ-1-C
This table gives cross-reference parts and alternative options found for AST3TQ53-T-40.000MHZ-1-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ53-T-40.000MHZ-1-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AST3TQ53-T-40.000MHZ-1-C-T2 | XTAL OSC TCXO 40.0000MHZ LVCMOS | Abracon Corporation | AST3TQ53-T-40.000MHZ-1-C vs AST3TQ53-T-40.000MHZ-1-C-T2 |