Oscillators
AST3TQ53-V-19.200MHZ-5-SW-T2
Abracon Corporation
Description: XTAL OSC VCTCXO 19.2000MHZ SNWV

Overview of AST3TQ53-V-19.200MHZ-5-SW-T2 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TTWB-1.5-C Coilcraft Inc RF Transformer, 0.15MHz Min, 200MHz Max, 1:1.5
WB1-6TSLB Coilcraft Inc RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT
WB4-6TSLB Coilcraft Inc RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT

Price & Stock for AST3TQ53-V-19.200MHZ-5-SW-T2 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AST3TQ53-V-19.200M
Avnet Americas Precision Controlled Oscillator 19.2MHz VCTCXO Clipped Sine Wave ±50ppb 5x3.2mm 4-Pin SMD 2000 Pcs T/R - Tape and Reel (Alt: AST3TQ53-V-19.200M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
DISTI # AST3TQ53-V-19.200MHZ-5-SW-T2
Avnet Abacus - Tape and Reel (Alt: AST3TQ53-V-19.200MHZ-5-SW-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for AST3TQ53-V-19.200MHZ-5-SW-T2 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AST3TQ53-V-19.200MHZ-5-SW-T2 by Abracon Corporation

AST3TQ53-V-19.200MHZ-5-SW-T2
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Aging
1 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
13 ppm
Frequency Stability
0.05%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
19.2 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
5.0mm x 3.2mm x 2.0mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. AST3TQ53-V-19.200MHZ-5-SW-T2
    Abracon Corporation
    XTAL OSC VCTCXO 19.2000MHZ SNWV
    VS

Alternate Parts for AST3TQ53-V-19.200MHZ-5-SW-T2

This table gives cross-reference parts and alternative options found for AST3TQ53-V-19.200MHZ-5-SW-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ53-V-19.200MHZ-5-SW-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AST3TQ53-V-20.000MHZ-5-SW-T5 XTAL OSC VCTCXO 20.0000MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ53-V-20.000MHZ-5-SW-T5
AST3TQ53-V-19.440MHZ-5-SW-T2 XTAL OSC VCTCXO 19.4400MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ53-V-19.440MHZ-5-SW-T2
AST3TQ53-V-19.200MHZ-5-SW-T5 XTAL OSC VCTCXO 19.2000MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ53-V-19.200MHZ-5-SW-T5
AST3TQ53-V-19.440MHZ-5-SW-T5 XTAL OSC VCTCXO 19.4400MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ53-V-19.440MHZ-5-SW-T5
AST3TQ53-V-19.200MHZ-5-SW XTAL OSC VCTCXO 19.2000MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ53-V-19.200MHZ-5-SW
Part Number Description Manufacturer Compare
AST3TQ-V-19.200MHZ-50-SW-T2 XTAL OSC VCTCXO 19.2000MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ-V-19.200MHZ-50-SW-T2
AST3TQ-V-19.200MHZ-50-SW XTAL OSC VCTCXO 19.2000MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ-V-19.200MHZ-50-SW
AST3TQ53-V-19.200MHZ-5-SW XTAL OSC VCTCXO 19.2000MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ53-V-19.200MHZ-5-SW
AST3TQ-V-19.440MHZ-50-SW-T2 XTAL OSC VCTCXO 19.4400MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ-V-19.440MHZ-50-SW-T2
AST3TQ53-V-19.440MHZ-5-SW-T5 XTAL OSC VCTCXO 19.4400MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ53-V-19.440MHZ-5-SW-T5
AST3TQ53-V-19.440MHZ-5-SW-T2 XTAL OSC VCTCXO 19.4400MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ53-V-19.440MHZ-5-SW-T2
AST3TQ-V-20.000MHZ-50-SW-T5 XTAL OSC VCTCXO 20.0000MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ-V-20.000MHZ-50-SW-T5
AST3TQ53-V-20.000MHZ-5-SW-T5 XTAL OSC VCTCXO 20.0000MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ53-V-20.000MHZ-5-SW-T5
AST3TQ-V-20.000MHZ-50-SW-T2 XTAL OSC VCTCXO 20.0000MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ-V-20.000MHZ-50-SW-T2
AST3TQ-V-19.440MHZ-50-SW-T5 XTAL OSC VCTCXO 19.4400MHZ SNWV Abracon Corporation AST3TQ53-V-19.200MHZ-5-SW-T2 vs AST3TQ-V-19.440MHZ-50-SW-T5

Related Parts for AST3TQ53-V-19.200MHZ-5-SW-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AST3TQ53-V-19.200MHZ-5-SW-T2 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AST3TQ53-V-19.200MHZ-5-SW... by Abracon Corporation

Select Manufacturer
Which Manufacturer of AST3TQ53-V-19.200MHZ-5-SW... would you like to use for your alert(s)?
  • Please alert me when AST3TQ53-V-19.200MHZ-5-SW... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AST3TQ53-V-19.200MHZ-5-SW... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AST3TQ53-V-19.200MHZ-5-SW... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AST3TQ53-V-19.200MHZ-5-SW... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AST3TQ53-V-19.200MHZ-5-SW....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AST3TQ53-V-19.200MHZ-5-SW-T2 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: