Part Details for AST3TQ53-V-30.720MHZ-1-SW-T2 by Abracon Corporation
Overview of AST3TQ53-V-30.720MHZ-1-SW-T2 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6253ITS8#TRMPBF | Analog Devices | 2x 720MHz, 3.5mA Pwr Eff R2R I | |
LTC6252IS6#TRMPBF | Analog Devices | 720MHz, 3.5mA Pwr Eff R2R I/O | |
LTC6253CTS8#TRMPBF | Analog Devices | 2x 720MHz, 3.5mA Pwr Eff R2R I |
Price & Stock for AST3TQ53-V-30.720MHZ-1-SW-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ53-V-30.720M
|
Avnet Americas | Precision Controlled Oscillator 30.72MHz VCTCXO Clipped Sine Wave ?100ppb 5x3.2mm 4-Pin SMD 2000 Pcs T/R - Tape and Reel (Alt: AST3TQ53-V-30.720M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71470460
|
RS | Frequency Control - - AST3TQ53-V-30.720MHz-1-SW-T2 | Abracon AST3TQ53-V-30.720MHZ-1-SW-T2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$51.3200 / $57.0200 | RFQ |
DISTI #
AST3TQ53-V-30.720MHZ-1-SW-T2
|
Avnet Abacus | - Tape and Reel (Alt: AST3TQ53-V-30.720MHZ-1-SW-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AST3TQ53-V-30.720MHZ-1-SW-T2
AST3TQ53-V-30.720MHZ-1-SW-T2 CAD Models
AST3TQ53-V-30.720MHZ-1-SW-T2 Part Data Attributes
|
AST3TQ53-V-30.720MHZ-1-SW-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ53-V-30.720MHZ-1-SW-T2
Abracon Corporation
XTAL OSC VCTCXO 30.7200MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 13 ppm | |
Frequency Stability | 0.1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30.72 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.0mm x 3.2mm x 2.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |