There are no models available for this part yet.
Overview of AST4000A00100P4A1000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AST4000A00100P4A1000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-AST4000A00100P4A1000-ND
|
DigiKey | AST4000A00100P4A1000:CTO-1300000 Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.7850 | Buy Now | |
DISTI #
11101894-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 100psi Thread Mount - Bulk (Alt: 11101894-00) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$172.3036 / $207.3484 | Buy Now | |
Onlinecomponents.com | AST4000A00100P4A1000:CTO-13000000-02 RoHS: Compliant | 0 |
|
$169.9300 / $316.3800 | Buy Now | ||
Master Electronics | AST4000A00100P4A1000:CTO-13000000-02 RoHS: Compliant | 0 |
|
$169.9300 / $316.3800 | Buy Now |
CAD Models for AST4000A00100P4A1000 by TE Connectivity
Part Data Attributes for AST4000A00100P4A1000 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|