Part Details for AST4000A00150P4A0000 by TE Connectivity
Overview of AST4000A00150P4A0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST4000A00150P4A0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST4000A00150P4A0000-ND
|
DigiKey | AST4000A00150P4A0000:CTO-1300000 Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.7850 | Buy Now |
DISTI #
11102038-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 150psi Thread Mount - Bulk (Alt: 11102038-00) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$172.3036 / $207.3484 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$169.9300 / $316.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$169.9300 / $316.3800 | Buy Now |