Part Details for AST4000A00200P4D1000 by TE Connectivity
Overview of AST4000A00200P4D1000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST4000A00200P4D1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST4000A00200P4D1000-ND
|
DigiKey | AST4000A00200P4D1000:CTO-1300000 Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$268.5800 | Buy Now |
DISTI #
11102158-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 200psi Thread Mount - Bulk (Alt: 11102158-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$209.1904 / $251.7376 | Buy Now |
|
Onlinecomponents.com | AST4000A00200P4D1000:CTO-13000000-02 RoHS: Compliant | 0 |
|
$210.7000 / $221.6000 | Buy Now |
|
Master Electronics | AST4000A00200P4D1000:CTO-13000000-02 RoHS: Compliant | 0 |
|
$210.7000 / $221.6000 | Buy Now |