AST4000A01000P3Y1000
TE Connectivity
Description: Piezoresistive Sensor, 0Psi Min, 1000Psi Max, 0.5%, 1-5V, Cylindrical

Overview of AST4000A01000P3Y1000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AST4000A01000P3Y1000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 223-AST4000A01000P3Y1000-ND
DigiKey AST4000A01000P3Y1000:CTO-1300000 Min Qty: 10 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $202.7850
$202.7850 Buy Now
DISTI # 11102578-00
Avnet Americas AST4000A01000P3Y1000:CTO-13000000-02 - Bulk (Alt: 11102578-00) Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk 0
  • 10 $207.3484
  • 20 $201.5076
  • 30 $195.6668
  • 50 $189.8260
  • 100 $183.9852
  • 500 $178.1444
  • 1,000 $172.3036
$172.3036 / $207.3484 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $316.3800
  • 5 $233.6300
  • 8 $173.4000
  • 10 $169.9300
$169.9300 / $316.3800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 3 $316.3800
  • 5 $233.6300
  • 8 $173.4000
  • 10 $169.9300
$169.9300 / $316.3800 Buy Now

CAD Models for AST4000A01000P3Y1000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AST4000A01000P3Y1000 by TE Connectivity

AST4000A01000P3Y1000
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks, 6 Days
Accuracy-Max (%)
0.5%
Additional Feature
IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION
Body Height
38.1 mm
Body Length or Diameter
22.225 mm
Housing
STAINLESS STEEL
Operating Current-Max
10 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Range
1-5V
Output Type
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
1/4 NPT MALE
Pressure Range-Max
1000 Psi
Pressure Range-Min
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
28 V
Supply Voltage-Min
10 V
Termination Type
CONNECTOR
Want to compare parts?
  1. AST4000A01000P3Y1000
    TE Connectivity
    Piezoresistive Sensor, 0Psi Min, 1000Psi Max, 0.5%, 1-5V, Cylindrical
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AST4000A01000P3Y1000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AST4000A01000P3Y1000 by TE Connectivity

Select Manufacturer
Which Manufacturer of AST4000A01000P3Y1000 would you like to use for your alert(s)?
  • Please alert me when AST4000A01000P3Y1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AST4000A01000P3Y1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AST4000A01000P3Y1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AST4000A01000P3Y1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AST4000A01000P3Y1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AST4000A01000P3Y1000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: