Part Details for AST4000A01000P4C0000 by TE Connectivity
Overview of AST4000A01000P4C0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST4000A01000P4C0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST4000A01000P4C0000-ND
|
DigiKey | AST4000A01000P4C0000:CTO-1300000 Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.8120 | Buy Now |
DISTI #
11102588-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 1000psi Thread Mount - Bulk (Alt: 11102588-00) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$180.8232 / $217.6008 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$178.3300 / $337.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$178.3300 / $337.0800 | Buy Now |