Part Details for AST4000A02500P3A1000 by TE Connectivity
Overview of AST4000A02500P3A1000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST4000A02500P3A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST4000A02500P3A1000-ND
|
DigiKey | AST4000A02500P3A1000:CTO-1300000 Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.2150 | Buy Now |
DISTI #
11102718-00
|
Avnet Americas | AST4000A02500P3A1000:CTO-13000000-02 - Bulk (Alt: 11102718-00) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$180.3158 / $216.9902 | Buy Now |
|
Onlinecomponents.com | AST4000A02500P3A1000:CTO-13000000-02 RoHS: Compliant | 0 |
|
$177.8300 / $331.0900 | Buy Now |
|
Master Electronics | AST4000A02500P3A1000:CTO-13000000-02 RoHS: Compliant | 0 |
|
$177.8300 / $331.0900 | Buy Now |
Part Details for AST4000A02500P3A1000
AST4000A02500P3A1000 CAD Models
AST4000A02500P3A1000 Part Data Attributes
|
AST4000A02500P3A1000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AST4000A02500P3A1000
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 2498.35Psi Max, 0.5%, 1-5V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION | |
Body Breadth | 22.22 mm | |
Body Height | 22.22 mm | |
Body Length or Diameter | 22.22 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 2498.35 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |