Part Details for AST4100B01000P4A0000 by TE Connectivity
Overview of AST4100B01000P4A0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AST4100B01000P4A0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST4100B01000P4A0000-ND
|
DigiKey | AST4100B01000P4A0000: CTO-130000 Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.5080 | Buy Now |
DISTI #
20015962-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 1000Psi 4mA to 20mA Gauge - Bulk (Alt: 20015962-00) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$165.2708 / $198.8852 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$162.9900 / $303.4600 | Buy Now | |
|
Master Electronics | 0 |
|
$162.9900 / $303.4600 | Buy Now |