There are no models available for this part yet.
Overview of AST4124R by nVent Hoffman
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AST4124R by nVent Hoffman
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88H5734
|
Newark | Splitter Trough 4Ft 4W 125 A Rohs Compliant: Yes |Nvent Hoffman AST4124R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.9100 / $342.8200 | Buy Now | |
DISTI #
70305240
|
RS | Splitter Trough 4' 4w 125 A Gray, 48" Section, Steel | nVent HOFFMAN AST4124R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$346.2500 | RFQ |