Part Details for AST4300A00010B4P1000 by TE Connectivity
Overview of AST4300A00010B4P1000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST4300A00010B4P1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST4300A00010B4P1000-ND
|
DigiKey | AST4300A00010B4P1000:CTO-1300000 Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$356.4920 | Buy Now |
DISTI #
11105590-00
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 10bar Thread Mount - Bulk (Alt: 11105590-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$302.9060 / $364.5140 | Buy Now |
|
Onlinecomponents.com | AST4300A00010B4P1000:CTO-13000000-03 RoHS: Compliant | 0 |
|
$298.7300 / $417.1400 | Buy Now |
|
Master Electronics | AST4300A00010B4P1000:CTO-13000000-03 RoHS: Compliant | 0 |
|
$298.7300 / $417.1400 | Buy Now |