Part Details for AST4300A00150P4L1000-SS by TE Connectivity
Overview of AST4300A00150P4L1000-SS by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AST4300A00150P4L1000-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST4300A00150P4L1000-SS-ND
|
DigiKey | AST4300A00150P4L1000-SS:CTO-1300 Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$353.1600 | Buy Now |
DISTI #
11105747-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 150Psi 4mA to 20mA Gauge - Bulk (Alt: 11105747-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$300.0740 / $361.1060 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$295.9400 / $413.2400 | Buy Now | |
DISTI #
11105747-00
|
TTI | AST4300A00150P4L1000-SS Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$308.2400 | Buy Now |
DISTI #
11105747-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 150Psi 4mA to 20mA Gauge - Bulk (Alt: 11105747-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$300.0740 / $361.1060 | Buy Now |
DISTI #
11105747-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 150Psi 4mA to 20mA Gauge - Bulk (Alt: 11105747-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$300.0740 / $361.1060 | Buy Now |
|
Master Electronics | 0 |
|
$295.9400 / $413.2400 | Buy Now |
Part Details for AST4300A00150P4L1000-SS
AST4300A00150P4L1000-SS CAD Models
AST4300A00150P4L1000-SS Part Data Attributes
|
AST4300A00150P4L1000-SS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AST4300A00150P4L1000-SS
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 150Psi Max, 0.25%, 4-20mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION | |
Body Height | 38.1 mm | |
Body Length or Diameter | 22.225 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 NPT MALE | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONDUIT CABLE |