Part Details for AST43LPA00069H4M1000 by TE Connectivity
Overview of AST43LPA00069H4M1000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST43LPA00069H4M1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST43LPA00069H4M1000-ND
|
DigiKey | AST43LPA00069H4M1000:CTO-1300000 Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$352.3140 | Buy Now |
DISTI #
11106893-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 2.5Psi 4mA to 20mA Gauge - Bulk (Alt: 11106893-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$274.4090 / $330.2210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$276.0400 / $391.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$276.0400 / $391.3200 | Buy Now |