Part Details for AST4400A00150P4C0000 by TE Connectivity
Overview of AST4400A00150P4C0000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST4400A00150P4C0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST4400A00150P4C0000-ND
|
DigiKey | AST4400A00150P4C0000:CTO-1300000 Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$277.0320 | Buy Now |
DISTI #
11107078-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 150psi Thread Mount - Bulk (Alt: 11107078-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$215.7748 / $259.6612 | Buy Now |
DISTI #
239-11107078-00
|
Mouser Electronics | Industrial Pressure Sensors | 0 |
|
$243.1900 / $277.0100 | Order Now |
|
Onlinecomponents.com | AST4400A00150P4C0000:CTO-13000000-03 RoHS: Compliant | 0 |
|
$217.3300 / $228.5700 | Buy Now |
|
Master Electronics | AST4400A00150P4C0000:CTO-13000000-03 RoHS: Compliant | 0 |
|
$217.3300 / $228.5700 | Buy Now |
Part Details for AST4400A00150P4C0000
AST4400A00150P4C0000 CAD Models
AST4400A00150P4C0000 Part Data Attributes
|
AST4400A00150P4C0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AST4400A00150P4C0000
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 149.93Psi Max, 0.25%, 4-20mA, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION | |
Body Breadth | 22.22 mm | |
Body Height | 22.22 mm | |
Body Length or Diameter | 22.22 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 149.93 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |