Part Details for AST44LPA00005P4D1000-SS by TE Connectivity
Overview of AST44LPA00005P4D1000-SS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST44LPA00005P4D1000-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST44LPA00005P4D1000-SS-ND
|
DigiKey | AST44LPA00005P4D1000-SS:CTO-1300 Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$398.5300 | Buy Now |
DISTI #
11190393-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 5Psi 4mA to 20mA (Alt: 11190393-00) Min Qty: 5 Package Multiple: 1 | 0 |
|
$338.6246 / $407.4974 | Buy Now |
DISTI #
824-AST44LPA00005P4D
|
Mouser Electronics | Industrial Pressure Sensors AST44LPA00005P4D1000-SS:CTO-13000000-03 | 0 |
|
$349.3400 / $354.7800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$333.9600 / $466.3300 | Buy Now | |
|
Master Electronics | 0 |
|
$333.9600 / $466.3300 | Buy Now |