Part Details for AST4530I00015P4X9353 by TE Connectivity
Overview of AST4530I00015P4X9353 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Automotive
Price & Stock for AST4530I00015P4X9353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST4530I00015P4X9353-ND
|
DigiKey | AST4530I00015P4X9353: CTO-130000 Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$525.4900 | Buy Now |
DISTI #
20025992-00
|
Avnet Americas | AST4530I00015P4X9353: CTO-13000000-02 - Bulk (Alt: 20025992-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$446.5002 / $537.3138 | Buy Now |
DISTI #
20025992-00
|
Avnet Americas | AST4530I00015P4X9353: CTO-13000000-02 - Bulk (Alt: 20025992-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$446.5002 / $537.3138 | Buy Now |
|
Master Electronics | AST4530I00015P4X9353: CTO-13000000-02 | 0 |
|
$440.3500 / $614.8800 | Buy Now |
Part Details for AST4530I00015P4X9353
AST4530I00015P4X9353 CAD Models
AST4530I00015P4X9353 Part Data Attributes:
|
AST4530I00015P4X9353
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AST4530I00015P4X9353
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 15Psi Max, 0.5%, 4-20mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | IP 68, PORT HEIGHT=16.9926 MM, REVERSE POLARITY PROTECTION | |
Body Height | 68.961 mm | |
Body Length or Diameter | 35.7886 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 FNPT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE/CONNECTOR |