AST4700B00250PHC0000
TE Connectivity
Description: Piezoresistive Sensor, 0Psi Min, 249.835Psi Max, 0.5%, Cylindrical

Overview of AST4700B00250PHC0000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AST4700B00250PHC0000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 223-AST4700B00250PHC0000-ND
DigiKey AST4700B00250PHC0000: CTO-130000 Min Qty: 5 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 5 $390.6140
$390.6140 Buy Now
Onlinecomponents.com AST4700B00250PHC0000: CTO-13000000-02 RoHS: Compliant 0
  • 2 $457.0600
  • 3 $375.0300
  • 4 $334.0100
  • 5 $327.3300
$327.3300 / $457.0600 Buy Now
Master Electronics AST4700B00250PHC0000: CTO-13000000-02 RoHS: Compliant 0
  • 2 $457.0600
  • 3 $375.0300
  • 4 $334.0100
  • 5 $327.3300
$327.3300 / $457.0600 Buy Now

CAD Models for AST4700B00250PHC0000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AST4700B00250PHC0000 by TE Connectivity

AST4700B00250PHC0000
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TE Connectivity
Accuracy-Max (%)
0.5%
Additional Feature
IP 66, PORT HEIGHT=24.765 MM, REVERSE POLARITY PROTECTION
Body Breadth
22.22 mm
Body Height
22.22 mm
Body Length or Diameter
22.22 mm
Housing
STAINLESS STEEL
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape/Style
CYLINDRICAL
Port Type
1/8 MNPT
Pressure Range-Max
249.835 Psi
Pressure Range-Min
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
28 V
Supply Voltage-Min
10 V
Termination Type
CABLE
Want to compare parts?
  1. AST4700B00250PHC0000
    TE Connectivity
    Piezoresistive Sensor, 0Psi Min, 249.835Psi Max, 0.5%, Cylindrical
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AST4700B00250PHC0000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AST4700B00250PHC0000 by TE Connectivity

Select Manufacturer
Which Manufacturer of AST4700B00250PHC0000 would you like to use for your alert(s)?
  • Please alert me when AST4700B00250PHC0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AST4700B00250PHC0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AST4700B00250PHC0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AST4700B00250PHC0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AST4700B00250PHC0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AST4700B00250PHC0000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: