There are no models available for this part yet.
Overview of AST501Q by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AST501Q by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89K7898
|
Newark | Transducer, Buzzer, 2.4Khz, 85Dba, 2V, Resonant Frequency:2.4Khz, Colour:Gray, Current Rating:50Ma, External Depth:12.6Mm, External Height:7Mm, External Width:12.6Mm, Operating Current Max:50Ma, Resistance:15Ohm, Supply Voltage:1.5V Rohs Compliant: Yes |Mallory AST501Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $4.2400 | Buy Now | |
DISTI #
458-1053-ND
|
DigiKey | BUZZER MAGN 1.5V 12.6X12.6 W SMD Min Qty: 1 Lead time: 30 Weeks Container: Tube |
30 In Stock |
|
$1.8512 / $3.3800 | Buy Now | |
DISTI #
539-AST501Q
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, 1-2VPP, TUBE 2.4KHZ, 12.6X12.6X7 RoHS: Compliant | 24 |
|
$1.9400 / $3.3500 | Buy Now | |
DISTI #
70186691
|
RS | Electro-Magnetic Transducer, 1.2 to 3 V, 2400 + 500 Hz, 7 mm, 1.5 mm | Mallory Sonalert AST501Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6400 / $4.2800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks | 0 |
|
$4.0800 | Buy Now | ||
Onlinecomponents.com | Audio 1Vp-p 2Vp-p 50mA 1.5Vp-p 85dBA Solder Pad Surface Mount RoHS: Compliant | 734 Factory Stock |
|
$2.4900 / $4.0200 | Buy Now | ||
DISTI #
000000000001408910
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, 1-2VPP, TUBE 2.4KHZ, 12.6X12.6X7 Min Qty: 1 | 0 |
|
$1.9300 / $3.6800 | Buy Now | |
DISTI #
C1S502100045562
|
Chip1Stop | Audio Indicators and Alerts RoHS: Not Compliant pbFree: No | 25 |
|
$0.7920 | Buy Now | |
Master Electronics | Audio 1Vp-p 2Vp-p 50mA 1.5Vp-p 85dBA Solder Pad Surface Mount RoHS: Compliant | 734 Factory Stock |
|
$2.4900 / $4.0200 | Buy Now |
CAD Models for AST501Q by Mallory Sonalert Products Inc
Part Data Attributes for AST501Q by Mallory Sonalert Products Inc
AST501Q
Mallory Sonalert Products Inc
|
|
---|---|
Samacsys Manufacturer
|
Mallory Sonalert
|
Want to compare parts?
-
AST501QMallory Sonalert Products IncVS
-