ASTA623NN00390235000
TE Connectivity
Description: Circular Connector, Zinc Alloy, Plug

Overview of ASTA623NN00390235000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ASTA623NN00390235000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 31AJ4067
Newark Circular Conn, Plug, 17Pos, Cable, Product Range:-, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:17Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Intercontec Te Connectivity ASTA623NN00390235000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 36
  • 1 $23.0700
  • 10 $21.1300
  • 25 $19.5300
  • 50 $18.2800
  • 100 $17.0200
  • 250 $16.2200
  • 500 $15.5400
$15.5400 / $23.0700 Buy Now

CAD Models for ASTA623NN00390235000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTA623NN00390235000 by TE Connectivity

ASTA623NN00390235000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
Degrees of Rotation
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Rated Voltage
125 V
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
ZINC ALLOY
Shell Size
23
UL Flammability Code
94V-0
Want to compare parts?
  1. ASTA623NN00390235000
    TE Connectivity
    Circular Connector, Zinc Alloy, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTA623NN00390235000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTA623NN00390235000 by TE Connectivity

Select Manufacturer
Which Manufacturer of ASTA623NN00390235000 would you like to use for your alert(s)?
  • Please alert me when ASTA623NN00390235000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTA623NN00390235000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTA623NN00390235000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTA623NN00390235000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTA623NN00390235000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTA623NN00390235000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: