Oscillators
ASTMHTA-66.666MHZ-XR-E-T
Abracon Corporation
Description: MEMS OSC XO 66.6660MHZ LVCMOS

Overview of ASTMHTA-66.666MHZ-XR-E-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ASTMHTA-66.666MHZ-XR-E-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
RS Frequency Control - - ASTMHTA-66.666MHZ-XR-E-T | Abracon ASTMHTA-66.666MHZ-XR-E-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $1.1200
  • 10,000 $1.0600
  • 50,000 $1.0000
  • 100,000 $0.9500
$0.9500 / $1.1200 RFQ

CAD Models for ASTMHTA-66.666MHZ-XR-E-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTMHTA-66.666MHZ-XR-E-T by Abracon Corporation

ASTMHTA-66.666MHZ-XR-E-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
28 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
66.666 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
2.0mm x 1.6mm x 0.75mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. ASTMHTA-66.666MHZ-XR-E-T
    Abracon Corporation
    MEMS OSC XO 66.6660MHZ LVCMOS
    VS

Alternate Parts for ASTMHTA-66.666MHZ-XR-E-T

This table gives cross-reference parts and alternative options found for ASTMHTA-66.666MHZ-XR-E-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMHTA-66.666MHZ-XR-E-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMC202XXBU8E-66.666MHZ LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN Raltron Electronics Corporation ASTMHTA-66.666MHZ-XR-E-T vs CMC202XXBU8E-66.666MHZ
ASTMLPA-66.666MHZ-ER-E LVCMOS Output Clock Oscillator Abracon Corporation ASTMHTA-66.666MHZ-XR-E-T vs ASTMLPA-66.666MHZ-ER-E
SIT1602BC-72-XXE-66.666000 LVCMOS Output Clock Oscillator, 66.666MHz Nom, SiTime Corporation ASTMHTA-66.666MHZ-XR-E-T vs SIT1602BC-72-XXE-66.666000
ASTMHTA-66.666MHZ-AR-E MEMS OSC XO 66.6660MHZ LVCMOS Abracon Corporation ASTMHTA-66.666MHZ-XR-E-T vs ASTMHTA-66.666MHZ-AR-E
SIT1602BI-72-XXE-66.666000G LVCMOS Output Clock Oscillator, 66.666MHz Nom, SiTime Corporation ASTMHTA-66.666MHZ-XR-E-T vs SIT1602BI-72-XXE-66.666000G
MO1602IH4-C0H-XXE0-0066666000E LVCMOS Output Clock Oscillator, 66.666MHz Nom, KDS Daishinku Corp ASTMHTA-66.666MHZ-XR-E-T vs MO1602IH4-C0H-XXE0-0066666000E
SIT1602BC-72-XXE-66.666000G LVCMOS Output Clock Oscillator, SiTime Corporation ASTMHTA-66.666MHZ-XR-E-T vs SIT1602BC-72-XXE-66.666000G
SIT1602BC-72-XXE-66.666000D LVCMOS Output Clock Oscillator, SiTime Corporation ASTMHTA-66.666MHZ-XR-E-T vs SIT1602BC-72-XXE-66.666000D
CMC202XXBU4E-66.666MHZ LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN Raltron Electronics Corporation ASTMHTA-66.666MHZ-XR-E-T vs CMC202XXBU4E-66.666MHZ
CMC202XXBV8E-66.666MHZ LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN Raltron Electronics Corporation ASTMHTA-66.666MHZ-XR-E-T vs CMC202XXBV8E-66.666MHZ
Part Number Description Manufacturer Compare
ASTMHTA-66.666MHZ-AR-E-T3 MEMS OSC XO 66.6660MHZ LVCMOS Abracon Corporation ASTMHTA-66.666MHZ-XR-E-T vs ASTMHTA-66.666MHZ-AR-E-T3
ASTMHTA-66.666MHZ-XR-E MEMS OSC XO 66.6660MHZ LVCMOS Abracon Corporation ASTMHTA-66.666MHZ-XR-E-T vs ASTMHTA-66.666MHZ-XR-E
ASTMHTE-66.666MHZ-AR-E MEMS OSC XO 66.6660MHZ LVCMOS Abracon Corporation ASTMHTA-66.666MHZ-XR-E-T vs ASTMHTE-66.666MHZ-AR-E
ASTMHTV-66.666MHZ-XR-E-T MEMS OSC XO 66.6660MHZ LVCMOS Abracon Corporation ASTMHTA-66.666MHZ-XR-E-T vs ASTMHTV-66.666MHZ-XR-E-T
ASTMHTA-66.666MHZ-ZR-E-T3 MEMS OSC XO 66.6660MHZ LVCMOS Abracon Corporation ASTMHTA-66.666MHZ-XR-E-T vs ASTMHTA-66.666MHZ-ZR-E-T3
ASTMHTFL-66.666MHZ-ZR-E-T3 MEMS OSC XO 66.6660MHZ LVCMOS Abracon Corporation ASTMHTA-66.666MHZ-XR-E-T vs ASTMHTFL-66.666MHZ-ZR-E-T3
ASTMHTD-66.666MHZ-ZR-E-T MEMS OSC XO 66.6660MHZ LVCMOS Abracon Corporation ASTMHTA-66.666MHZ-XR-E-T vs ASTMHTD-66.666MHZ-ZR-E-T
ASTMHTE-66.666MHZ-XR-E-T MEMS OSC XO 66.6660MHZ LVCMOS Abracon Corporation ASTMHTA-66.666MHZ-XR-E-T vs ASTMHTE-66.666MHZ-XR-E-T
ASTMHTD-66.666MHZ-AR-E-T MEMS OSC XO 66.6660MHZ LVCMOS Abracon Corporation ASTMHTA-66.666MHZ-XR-E-T vs ASTMHTD-66.666MHZ-AR-E-T
ASTMHTA-66.666MHZ-AR-E MEMS OSC XO 66.6660MHZ LVCMOS Abracon Corporation ASTMHTA-66.666MHZ-XR-E-T vs ASTMHTA-66.666MHZ-AR-E

Related Parts for ASTMHTA-66.666MHZ-XR-E-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMHTA-66.666MHZ-XR-E-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMHTA-66.666MHZ-XR-E-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMHTA-66.666MHZ-XR-E-T would you like to use for your alert(s)?
  • Please alert me when ASTMHTA-66.666MHZ-XR-E-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMHTA-66.666MHZ-XR-E-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMHTA-66.666MHZ-XR-E-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMHTA-66.666MHZ-XR-E-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMHTA-66.666MHZ-XR-E-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMHTA-66.666MHZ-XR-E-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: