There are no models available for this part yet.
Overview of ASTMHTE-12.288MHZ-AR-E by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASTMHTE-12.288MHZ-AR-E by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ASTMHTE-12.288MHZ-
|
Avnet Americas | High Temperature Programmable MEMS Oscillator 12.288MHz 2.25 to 3.63V ±25ppm -40 to 105°C 3.2x2.5mm 4-Pin SMD Bulk - Bulk (Alt: ASTMHTE-12.288MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for ASTMHTE-12.288MHZ-AR-E by Abracon Corporation
Part Data Attributes for ASTMHTE-12.288MHZ-AR-E by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
12.288 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
3.2mm x 2.5mm x 0.75mm
|
Rise Time-Max
|
3 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for ASTMHTE-12.288MHZ-AR-E
This table gives cross-reference parts and alternative options found for ASTMHTE-12.288MHZ-AR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMHTE-12.288MHZ-AR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMHTE-12.288MHZ-XR-E-T3 | MEMS OSC XO 12.2880MHZ LVCMOS | Abracon Corporation | ASTMHTE-12.288MHZ-AR-E vs ASTMHTE-12.288MHZ-XR-E-T3 |
ASTMHTE-12.288MHZ-XR-E | MEMS OSC XO 12.2880MHZ LVCMOS | Abracon Corporation | ASTMHTE-12.288MHZ-AR-E vs ASTMHTE-12.288MHZ-XR-E |
ASTMHTE-12.288MHZ-ZR-E-T3 | MEMS OSC XO 12.2880MHZ LVCMOS | Abracon Corporation | ASTMHTE-12.288MHZ-AR-E vs ASTMHTE-12.288MHZ-ZR-E-T3 |
ASTMHTE-12.288MHZ-ZR-E | MEMS OSC XO 12.2880MHZ LVCMOS | Abracon Corporation | ASTMHTE-12.288MHZ-AR-E vs ASTMHTE-12.288MHZ-ZR-E |
ASTMHTE-12.288MHZ-XR-E-T | MEMS OSC XO 12.2880MHZ LVCMOS | Abracon Corporation | ASTMHTE-12.288MHZ-AR-E vs ASTMHTE-12.288MHZ-XR-E-T |
ASTMHTE-12.288MHZ-ZR-E-T | MEMS OSC XO 12.2880MHZ LVCMOS | Abracon Corporation | ASTMHTE-12.288MHZ-AR-E vs ASTMHTE-12.288MHZ-ZR-E-T |
Related Parts for ASTMHTE-12.288MHZ-AR-E
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors