Part Details for ASTMK-0.001KHZ-MP-D14-H-T10 by Abracon Corporation
Overview of ASTMK-0.001KHZ-MP-D14-H-T10 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTMK-0.001KHZ-MP-D14-H-T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V80:2410_23564311
|
Arrow Electronics | Oscillator MEMS 0.000001MHz ±75ppm (Stability) 52% 1.8V/2.5V/3.3V 4-Pin Ultra Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1633 | Americas - 10000 |
|
$0.7851 | Buy Now |
DISTI #
71470751
|
RS | Frequency Control - - ASTMK-0.001kHz-MP-D14-H-T10 | Abracon ASTMK-0.001KHZ-MP-D14-H-T10 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.1600 | RFQ |
DISTI #
ASTMK-0.001KHZ-MP-D14-H-T10
|
Avnet Abacus | Clock Oscillator 0.000001MHz 1.2 to 3.63V 10pF 4-Pin SMD T/R - Tape and Reel (Alt: ASTMK-0.001KHZ-MP-D14-H-T10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | Abacus - 0 |
|
Buy Now |